Part Details for SYS2J060120 by L3 Harris Narda-Miteq
Results Overview of SYS2J060120 by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SYS2J060120 Information
SYS2J060120 by L3 Harris Narda-Miteq is an RF/Microwave Frequency Multiplier.
RF/Microwave Frequency Multipliers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SYS2J060120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-SYS2J060120-ND
|
DigiKey | ACTIVE FREQUENCY DOUBLER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for SYS2J060120
SYS2J060120 CAD Models
SYS2J060120 Part Data Attributes
|
SYS2J060120
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
SYS2J060120
L3 Harris Narda-Miteq
3000 MHz - 6000 MHz RF/MICROWAVE FREQUENCY DOUBLER, 157637
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Input Power-Max (CW) | 5 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 3000 MHz | |
RF/Microwave Device Type | FREQUENCY DOUBLER |