Part Details for SYS1588-2709-T2 by Sunny Electronics Corp
Overview of SYS1588-2709-T2 by Sunny Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2709GR-E2-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape | |
UPA2709GR-E1-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape | |
UPA2709GR-E2-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Price & Stock for SYS1588-2709-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SYS1588-2709-T2
|
TME | Power supply: switching, 9VDC, 3A, Out: 5,5/2,1, 27W, 90÷264VAC Min Qty: 1 | 42 |
|
$12.7500 / $14.5800 | Buy Now |