Part Details for SYS1548-5012-T2 by Sunny Electronics Corp
Overview of SYS1548-5012-T2 by Sunny Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SYS1548-5012-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SYS1548-5012-T2
|
TME | Power supply: switched-mode, 12VDC, 4.17A, Out: 5,5/2,1, 50W Min Qty: 1 | 58 |
|
$19.3800 / $22.1400 | Buy Now |
DISTI #
PS-SYS1548-5012-T2
|
Maritex | Power supply, desk, 50W, 12V, 0-4.17A Min Qty: 1 Package Multiple: 1 | 3 |
|
$17.2690 / $19.9270 | Buy Now |