Part Details for SYS1546-3612-T3 by Sunny Electronics Corp
Overview of SYS1546-3612-T3 by Sunny Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SYS1546-3612-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SYS1546-3612-T3
|
TME | Power supply: switched-mode, 12VDC, 3A, Out: 5,5/2,1, 36W, 0÷40°C Min Qty: 1 | 87 |
|
$16.4600 / $18.8200 | Buy Now |
DISTI #
PS-SYS1546-3612-T3
|
Maritex | Power supply, desk, 36W, 12V, 0-3A Min Qty: 1 Package Multiple: 1 | 1 |
|
$12.5250 / $14.4530 | Buy Now |