Part Details for SYS-1027GR-72R2+ by Super Micro Computer Inc
Overview of SYS-1027GR-72R2+ by Super Micro Computer Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-2R2 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Amorphous Magnetic-Core | |
RFB0807-2R2L | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for SYS-1027GR-72R2+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SYS-1027GR-72R2+
|
Avnet Americas | INTEL MOTHER BOARD - Bulk (Alt: SYS-1027GR-72R2+) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |