There are no models available for this part yet.
Overview of SYM-41T-P0.7 by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SYM-41T-P0.7 by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SYM-41T-P0.7-ND
|
DigiKey | CONN PIN 16-20AWG CRIMP TIN Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0377 | Buy Now | |
DISTI #
306-SYM-41T-P0.7
|
Mouser Electronics | Terminals XL CONTACT (SYM) RoHS: Compliant | 7516 |
|
$0.0320 / $0.1000 | Buy Now | |
Quest Components | WIRE TERMINAL, 1.25MM2 | 6624 |
|
$0.0660 / $0.3300 | Buy Now | ||
DISTI #
SYM-41T-P0.7
|
TME | Contact, male, phosphor bronze, tinned, 0.5÷1.25mm2, 20AWG÷16AWG Min Qty: 4000 | 0 |
|
$0.0450 | RFQ |
CAD Models for SYM-41T-P0.7 by JST Manufacturing
Related Parts for SYM-41T-P0.7
-
SXF-41T-P0.7Terminals and Terminal Blocks
-
ICM-MA50H-SS52-1141(LF)(SN)Headers and Edge Type Connectors
-
86303637BLFAssembly Items
-
XLR-12VCombination Line Connectors
-
GCM21BR91E334KA37LFixed Capacitors
-
206044-1Other Circular Connectors
-
BZT03C20Zener Diodes
-
TFU0603FF02500P100Electric Fuses
-
R5F571MFCDFBMicrocontrollers