Part Details for SYM-30DMHW by Mini-Circuits
Results Overview of SYM-30DMHW by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SYM-30DMHW Information
SYM-30DMHW by Mini-Circuits is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for SYM-30DMHW
SYM-30DMHW CAD Models
SYM-30DMHW Part Data Attributes
|
SYM-30DMHW
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYM-30DMHW
Mini-Circuits
Triple Balanced Mixer, 5MHz Min, 3000MHz Max, 9.3dB Conversion Loss-Max, CASE TTT167, 6 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LCC6/8,.37X.5,175 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.3 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6/8,.37X.5,175 | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.88 |