Part Details for SYM-30DLHW+ by Mini-Circuits
Overview of SYM-30DLHW+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SYM-30DLHW+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SYM-30DLHW+CT-ND
|
DigiKey | IC MIXER 5MHZ-3GHZ 6SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
989 In Stock |
|
$12.0000 / $14.9100 | Buy Now |
DISTI #
139-SYM-30DLHW
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant | 498 |
|
$12.0000 / $14.7000 | Buy Now |
|
Quest Components | 5 MHz - 3000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.2 dB CONVERSION LOSS-MAX | 100 |
|
$5.4000 / $13.5000 | Buy Now |
Part Details for SYM-30DLHW+
SYM-30DLHW+ CAD Models
SYM-30DLHW+ Part Data Attributes
|
SYM-30DLHW+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYM-30DLHW+
Mini-Circuits
Double Balanced Mixer, 5MHz Min, 3000MHz Max, 9.2dB Conversion Loss-Max, ROHS COMPLIANT, CASE TTT167, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.2 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6/8,.37X.5,175 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.8 |