-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double Balanced Mixer, 40MHz Min, 2500MHz Max, 9dB Conversion Loss-Max, ROHS COMPLIANT, CASE TTT167, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SYM-25DMHW+CT-ND
|
DigiKey | IC MIXER 40MHZ-2.5GHZ 6SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
681 In Stock |
|
$12.8281 / $15.8500 | Buy Now |
DISTI #
139-SYM-25DMHW
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant | 415 |
|
$13.4800 / $15.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 146 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MIXER 40MHZ-2.5GHZ 6SMD | 619 |
|
$13.7827 / $14.2729 | Buy Now |
|
LCSC | 40MHz2.5GHz SMD-6P RF Mixers ROHS | 5 |
|
$14.3570 / $14.8676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SYM-25DMHW+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYM-25DMHW+
Mini-Circuits
Double Balanced Mixer, 40MHz Min, 2500MHz Max, 9dB Conversion Loss-Max, ROHS COMPLIANT, CASE TTT167, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LCC6/8,.37X.5,175 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6/8,.37X.5,175 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 2.94 |