Part Details for SYM-25DLHW by Mini-Circuits
Overview of SYM-25DLHW by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SYM-25DLHW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DOUBLE BALANCED MIXER, 40MHZ MIN, 2500MHZ MAX, 8.8DB CONVERSION LOSS-MAX | 12 |
|
$14.8800 / $16.7400 | Buy Now |
Part Details for SYM-25DLHW
SYM-25DLHW CAD Models
SYM-25DLHW Part Data Attributes
|
SYM-25DLHW
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYM-25DLHW
Mini-Circuits
Double Balanced Mixer, 40MHz Min, 2500MHz Max, 8.8dB Conversion Loss-Max, CASE TTT167, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LCC6/8,.37X.5,170 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.8 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6/8,.37X.5,170 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 2.04 |
Alternate Parts for SYM-25DLHW
This table gives cross-reference parts and alternative options found for SYM-25DLHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYM-25DLHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYM-25DLHW+ | Double Balanced Mixer, 40MHz Min, 2500MHz Max, 8.8dB Conversion Loss-Max, ROHS COMPLIANT, CASE TTT167, 6 PIN | Mini-Circuits | SYM-25DLHW vs SYM-25DLHW+ |