Part Details for SYM-20DHW by Mini-Circuits
Overview of SYM-20DHW by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SYM-20DHW
SYM-20DHW CAD Models
SYM-20DHW Part Data Attributes:
|
SYM-20DHW
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYM-20DHW
Mini-Circuits
Double Balanced Mixer, 10MHz Min, 2000MHz Max, 8.8dB Conversion Loss-Max, CASE TTT167, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE TTT167, 6 PIN | |
Reach Compliance Code | not_compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.8 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6/8,.37X.5,175 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.49 |
Alternate Parts for SYM-20DHW
This table gives cross-reference parts and alternative options found for SYM-20DHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYM-20DHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYM-20DHW+ | Triple Balanced Mixer, 10MHz Min, 2000MHz Max, 8.8dB Conversion Loss-Max, ROHS COMPLIANT, CASE TTT167, 6 PIN | Mini-Circuits | SYM-20DHW vs SYM-20DHW+ |