Part Details for SYDC-20-61VHP+ by Mini-Circuits
Results Overview of SYDC-20-61VHP+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SYDC-20-61VHP+ Information
SYDC-20-61VHP+ by Mini-Circuits is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SYDC-20-61VHP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SYDC-20-61VHP+TR-ND
|
DigiKey | DIRECTIONAL CPLR, 1.5 - 60 MHZ Min Qty: 50 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$76.6148 | Buy Now |
DISTI #
139-SYDC-20-61VHP+
|
Mouser Electronics | Signal Conditioning 20 dB SMT Directional Coupler, 1.5 - 60 MHz, 50? RoHS: Compliant | 20 |
|
$62.1600 / $77.3400 | Buy Now |
Part Details for SYDC-20-61VHP+
SYDC-20-61VHP+ CAD Models
SYDC-20-61VHP+ Part Data Attributes
|
SYDC-20-61VHP+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYDC-20-61VHP+
Mini-Circuits
Directional Coupler, 1.5MHz Min, 60MHz Max, 0.2dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, AH1503, 8 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 46.02 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 2 |
SYDC-20-61VHP+ Frequently Asked Questions (FAQ)
-
Mini-Circuits provides a recommended PCB layout and footprint in their application notes and evaluation board documentation. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic effects, and prevent thermal issues.
-
The SYDC-20-61VHP+ is a wideband amplifier, and the input and output impedance should be matched to the system's impedance (typically 50 ohms) to ensure maximum power transfer and minimal reflections. Consult the datasheet and application notes for guidance on impedance matching.
-
While the datasheet specifies an operating temperature range of -40°C to +85°C, it's essential to consider the amplifier's thermal characteristics and ensure proper heat sinking to prevent overheating. Consult the thermal resistance and power dissipation specifications to determine the maximum safe operating temperature for your specific application.
-
The SYDC-20-61VHP+ is a commercial-grade amplifier, but Mini-Circuits offers high-reliability and space-qualified versions of this amplifier. Contact Mini-Circuits directly to discuss your specific requirements and determine the best option for your application.
-
To minimize EMI and EMC issues, ensure proper shielding, grounding, and decoupling of the amplifier. Follow best practices for PCB layout, use appropriate EMI filters, and consult the application notes for guidance on reducing electromagnetic radiation.