-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 2250MHz, ROHS COMPLIANT, CASE TT1423, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-SYBP-2250+
|
Mouser Electronics | Signal Conditioning Lumped LC Band Pass Filter, 1880 - 2620 MHz, 50? RoHS: Compliant | 485 |
|
$12.5000 / $15.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SYBP-2250+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SYBP-2250+
Mini-Circuits
Band Pass Filter, 2250MHz, ROHS COMPLIANT, CASE TT1423, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 3640 MHz | |
Attenuation@Freq-Max | 30 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 2250 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 3.81 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 7.87 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.9 | |
Width | 6.35 mm |