Part Details for SYB10-09HG by Jamicon Corporation
Overview of SYB10-09HG by Jamicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56609HGFB#30 | Renesas Electronics Corporation | 32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply | |
R5F56609HGFP#10 | Renesas Electronics Corporation | 32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply | |
R5F56609HGFP#30 | Renesas Electronics Corporation | 32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply |
Price & Stock for SYB10-09HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4285-SYB10-09HG-ND
|
DigiKey | 1 MM W TO B CONNECTOR 9P HOUSING Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$0.1204 / $0.3000 | Buy Now |