Part Details for SY89855UMG-TR by Microchip Technology Inc
Overview of SY89855UMG-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89855UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4976
|
Newark | Low Power, Precision 4:1 Lvpecl Mux 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip SY89855UMG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3700 | Buy Now |
DISTI #
SY89855UMG-TR-ND
|
DigiKey | IC MULTIPLEXER 1 X 4:1 32MLF Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2400 | Buy Now |
DISTI #
SY89855UMG-TR
|
Avnet Americas | Multiplexer 1 x 4:1 TTL/CMOS 4-IN 32-Pin QFN T/R - Tape and Reel (Alt: SY89855UMG-TR) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5640 Partner Stock |
|
$4.4600 / $5.2500 | Buy Now |
DISTI #
SY89855UMG-TR
|
Avnet Americas | Multiplexer 1 x 4:1 TTL/CMOS 4-IN 32-Pin QFN T/R - Tape and Reel (Alt: SY89855UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$4.2400 / $5.5800 | Buy Now |
DISTI #
998-SY89855UMGTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Low Power, Precision 4:1 LVPECL MUX RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
DISTI #
SY89855UMG-TR
|
Microchip Technology Inc | Low Power, Precision 4:1 LVPECL MUX, Projected EOL: 2034-12-30 RoHS: Compliant pbFree: Yes |
11000 Alternates Available |
|
$4.0300 / $5.5800 | Buy Now |
|
Future Electronics | SY89855U Series 2.5 GHz Precision Low Power Differential LVPECL 4:1 MUX - MLF-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$4.5600 | Buy Now |
|
Onlinecomponents.com | Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel RoHS: Compliant | 11000 Factory Stock |
|
$3.7700 / $10.3400 | Buy Now |
|
Rochester Electronics | SY89855U - Low Power, Precision 4:1 LVPECL MUX RoHS: Compliant Status: Active Min Qty: 1 | 5640 |
|
$4.4600 / $5.2500 | Buy Now |
|
NAC | Low Power, Precision 4:1 LVPECL MUX - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$4.3900 / $5.2900 | Buy Now |
Part Details for SY89855UMG-TR
SY89855UMG-TR CAD Models
SY89855UMG-TR Part Data Attributes
|
SY89855UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89855UMG-TR
Microchip Technology Inc
89855 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89855 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 0.41 ns | |
Propagation Delay (tpd) | 0.41 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for SY89855UMG-TR
This table gives cross-reference parts and alternative options found for SY89855UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89855UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89855UMG | 89855 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32 | Microchip Technology Inc | SY89855UMG-TR vs SY89855UMG |