Part Details for SY89844UMG by Micrel Inc
Overview of SY89844UMG by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89844UMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 705 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 564 |
|
$3.2456 / $5.9010 | Buy Now | |
|
Quest Components | 20 |
|
$4.8356 / $7.2534 | Buy Now | |
|
ComSIT USA | PRECISION LVDS RUNT PULSE ELIMINATOR MUX WITH 1:2 FANOUT AND INTERNAL TERMINATION Low Skew Clock Driver, 89844 Series, 4 True Output(s), 0 Inverted Output(s) RoHS: Compliant |
|
|
RFQ |
Part Details for SY89844UMG
SY89844UMG CAD Models
SY89844UMG Part Data Attributes
|
SY89844UMG
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY89844UMG
Micrel Inc
Multiplexer, 89844 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, LEAD FREE, MLF-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, MLF-24 | |
Reach Compliance Code | compliant | |
Family | 89844 | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.87 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.905 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |