Part Details for SY89840UMG-TR by Microchip Technology Inc
Overview of SY89840UMG-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89840UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4942
|
Newark | Precision 2:1 Lvpecl Mux W/ Rpe & Fsi 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY89840UMG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0600 | Buy Now |
DISTI #
SY89840UMG-TR-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 16MLF Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9400 | Buy Now |
DISTI #
SY89840UMG-TR
|
Avnet Americas | Multiplexer 1 x 2:1 TTL/CMOS 2-IN 16-Pin QFN T/R - Tape and Reel (Alt: SY89840UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$3.9400 / $5.1900 | Buy Now |
DISTI #
998-SY89840UMGTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Precision 2:1 LVPECL MUX w/ RPE & FSI RoHS: Compliant | 1501 |
|
$3.9400 / $5.1900 | Buy Now |
DISTI #
SY89840UMG-TR
|
Microchip Technology Inc | Precision 2:1 LVPECL MUX w/ RPE & FSI, Projected EOL: 2034-05-02 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$3.7500 / $5.1900 | Buy Now |
|
Future Electronics | SY89840U: 3.6 V Precision LVPECL Runt Pulse Eliminator 2:1 Multiplexer - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$3.5100 / $9.6200 | Buy Now |
|
NAC | Precision 2:1 LVPECL MUX w/ RPE & FSI - Package: 16 VQFN 3x3x1.00mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$4.0700 / $4.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3000 Factory Stock |
|
$3.5100 / $9.6200 | Buy Now |
Part Details for SY89840UMG-TR
SY89840UMG-TR CAD Models
SY89840UMG-TR Part Data Attributes
|
SY89840UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89840UMG-TR
Microchip Technology Inc
89840 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 89840 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Inverted Outputs | ||
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 95 mA | |
Propagation Delay (tpd) | 0.88 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
fmax-Min | 1500 MHz |
Alternate Parts for SY89840UMG-TR
This table gives cross-reference parts and alternative options found for SY89840UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89840UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89840UMGTR | 89840 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | SY89840UMG-TR vs SY89840UMGTR |
SY89840UMG | 89840 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16 | Microchip Technology Inc | SY89840UMG-TR vs SY89840UMG |