Part Details for SY897132LKG-TR by Microchip Technology Inc
Overview of SY897132LKG-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SY897132LKG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4905
|
Newark | Link Replicator, 1:2 Fanout + 2:1 Mux, 2Nd Sourced To Ons Nb4N7132 28 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip SY897132LKG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7700 | Buy Now |
DISTI #
2156-SY897132LKG-TR-ND
|
DigiKey | IC CLK LINK REPLICATOR HDTV Min Qty: 49 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
15130 In Stock |
|
$6.1600 | Buy Now |
DISTI #
SY897132LKG-TR-ND
|
DigiKey | IC CLK LINK REPLICATOR HDTV Min Qty: 49 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5100 | Buy Now |
DISTI #
SY897132LKG-TR
|
Avnet Americas | LINK REPLICATOR 1:2 FANOUT + 2:1 MUX - Tape and Reel (Alt: SY897132LKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.5100 / $11.2500 | Buy Now |
DISTI #
998-SY897132LKGTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Link Replicator, 1:2 Fanout + 2:1 MUX, 2nd Sourced to ON's NB4N7132 RoHS: Compliant | 0 |
|
$8.5100 | Order Now |
DISTI #
SY897132LKG-TR
|
Microchip Technology Inc | Link Replicator, 1:2 Fanout + 2:1 MUX, 2nd Sourced to ON's NB4N7132, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.5500 / $11.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.2900 / $14.4800 | Buy Now | |
|
Rochester Electronics | 1.5Gbps Link Replicator For Fibra Channel, Gigabit Ethernet, Hdtv And Sata RoHS: Compliant Status: Active Min Qty: 1 | 15130 |
|
$5.2800 / $6.2100 | Buy Now |
DISTI #
SY897132LKG-TR
|
Avnet Americas | LINK REPLICATOR 1:2 FANOUT + 2:1 MUX - Tape and Reel (Alt: SY897132LKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.5100 / $11.2500 | Buy Now |
Part Details for SY897132LKG-TR
SY897132LKG-TR CAD Models
SY897132LKG-TR Part Data Attributes:
|
SY897132LKG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY897132LKG-TR
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDSO28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Data Rate | 1500000 Mbps | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP28,.28,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |