Part Details for SY89540UMITR by Micrel Inc
Overview of SY89540UMITR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY89540UMITR
SY89540UMITR CAD Models
SY89540UMITR Part Data Attributes
|
SY89540UMITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY89540UMITR
Micrel Inc
Cross Point Switch, 1 Func, 4 Channel, 7 X 7 MM, MO-220, MLF-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC44,.28SQ,20 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 280 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.12 ns | |
Switch-on Time-Max | 0.12 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for SY89540UMITR
This table gives cross-reference parts and alternative options found for SY89540UMITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89540UMITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89540UMITR | Cross Point Switch, 1 Func, 4 Channel, 7 X 7 MM, MO-220, MLF-44 | Microchip Technology Inc | SY89540UMITR vs SY89540UMITR |
SY89540UMI | Cross Point Switch, 1 Func, 4 Channel, 7 X 7 MM, MO-220, MLF-44 | Micrel Inc | SY89540UMITR vs SY89540UMI |
SY89540UMY-TR | 4-CHANNEL, CROSS POINT SWITCH, QCC44 | Microchip Technology Inc | SY89540UMITR vs SY89540UMY-TR |
SY89540UMG-TR | 4-CHANNEL, CROSS POINT SWITCH, QCC44 | Microchip Technology Inc | SY89540UMITR vs SY89540UMG-TR |
SY89540UMG | 4-CHANNEL, CROSS POINT SWITCH, QCC44 | Microchip Technology Inc | SY89540UMITR vs SY89540UMG |
SY89540UMYTR | 4-CHANNEL, CROSS POINT SWITCH, QCC44, 7 X 7 MM, GREEN, MO-220, MLF-44 | Microchip Technology Inc | SY89540UMITR vs SY89540UMYTR |
SY89540UMY | 4-CHANNEL, CROSS POINT SWITCH, QCC44 | Microchip Technology Inc | SY89540UMITR vs SY89540UMY |