Part Details for SY89536LHC by Micrel Inc
Overview of SY89536LHC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY89536LHC
SY89536LHC CAD Models
SY89536LHC Part Data Attributes
|
SY89536LHC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY89536LHC
Micrel Inc
PLL Based Clock Driver, 89536 Series, 13 True Output(s), 0 Inverted Output(s), PQFP64, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 1.8V SUPPLY | |
Family | 89536 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
fmax-Min | 500 MHz |
Alternate Parts for SY89536LHC
This table gives cross-reference parts and alternative options found for SY89536LHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89536LHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89536LHC | PLL Based Clock Driver, 89536 Series, 13 True Output(s), 0 Inverted Output(s), PQFP64, TQFP-64 | Microchip Technology Inc | SY89536LHC vs SY89536LHC |
SY89536LHH | PLL Based Clock Driver, 89536 Series, 13 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, TQFP-64 | Microchip Technology Inc | SY89536LHC vs SY89536LHH |
SY89536LHZ | PLL Based Clock Driver, 89536 Series, 13 True Output(s), 0 Inverted Output(s), PQFP64, LEAD FREE, TQFP-64 | Microchip Technology Inc | SY89536LHC vs SY89536LHZ |