Part Details for SY89531LHZ by Microchip Technology Inc
Overview of SY89531LHZ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY89531LHZ
SY89531LHZ CAD Models
SY89531LHZ Part Data Attributes
|
SY89531LHZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89531LHZ
Microchip Technology Inc
622.08MHz, OTHER CLOCK GENERATOR, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 622.08 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Primary Clock/Crystal Frequency-Nom | 18 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for SY89531LHZ
This table gives cross-reference parts and alternative options found for SY89531LHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89531LHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89531LHH-TR | Clock Generator, 622.08MHz, PQFP64, LEAD FREE, TQFP-64 | Micrel Inc | SY89531LHZ vs SY89531LHH-TR |
SY89531LHHTR | 622.08MHz, OTHER CLOCK GENERATOR, PQFP64, LEAD FREE, TQFP-64 | Micrel Inc | SY89531LHZ vs SY89531LHHTR |
SY89531LHCTR | Clock Generator, 622.08MHz, Bipolar, PQFP64, TQFP-64 | Micrel Inc | SY89531LHZ vs SY89531LHCTR |
SY89531LHH | Clock Generator, 622.08MHz, Bipolar, PQFP64, LEAD FREE, TQFP-64 | Microchip Technology Inc | SY89531LHZ vs SY89531LHH |
SY89531LHH-TR | Clock Generator, 622.08MHz, PQFP64, LEAD FREE, TQFP-64 | Microchip Technology Inc | SY89531LHZ vs SY89531LHH-TR |
SY89531LHZTR | 622.08MHz, OTHER CLOCK GENERATOR, PQFP64, LEAD FREE, TQFP-64 | Microchip Technology Inc | SY89531LHZ vs SY89531LHZTR |
SY89531LHC | Clock Generator, 622.08MHz, Bipolar, PQFP64, TQFP-64 | Micrel Inc | SY89531LHZ vs SY89531LHC |
SY89531LHHTR | 622.08MHz, OTHER CLOCK GENERATOR, PQFP64, LEAD FREE, TQFP-64 | Microchip Technology Inc | SY89531LHZ vs SY89531LHHTR |