Part Details for SY89430VJC by Micrel Inc
Overview of SY89430VJC by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SY89430VJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 19 |
|
$18.2780 / $22.2300 | Buy Now |
Part Details for SY89430VJC
SY89430VJC CAD Models
SY89430VJC Part Data Attributes:
|
SY89430VJC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY89430VJC
Micrel Inc
PLL Frequency Synthesizer, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.48 mm |
Alternate Parts for SY89430VJC
This table gives cross-reference parts and alternative options found for SY89430VJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89430VJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89430VJZTR | PLL FREQUENCY SYNTHESIZER, 25MHz, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY89430VJC vs SY89430VJZTR |
SY89430VJC | PLL Frequency Synthesizer, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | SY89430VJC vs SY89430VJC |
SY89430VJZ-TR | PLL FREQUENCY SYNTHESIZER, 25MHz, PQCC28 | Microchip Technology Inc | SY89430VJC vs SY89430VJZ-TR |
SY89430VJZTR | PLL FREQUENCY SYNTHESIZER, 25MHz, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY89430VJC vs SY89430VJZTR |