-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
89311 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4834
|
Newark | 2.5V/3.3V/5V Ultra-Small 1:2 Lvpecl Fanout Buffer 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip SY89311UMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 | Buy Now |
DISTI #
576-2951-1-ND
|
DigiKey | IC CLK BUFFER 1:2 3GHZ 8MLF Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2198 In Stock |
|
$4.1400 / $5.4500 | Buy Now |
DISTI #
SY89311UMG-TR
|
Avnet Americas | 2.5V/3.3V/5V ULTRA-SMALL 1:2 LVPECL FANOUT BUFFER - Bulk (Alt: SY89311UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$4.1400 / $5.4500 | Buy Now |
DISTI #
998-SY89311UMGTR
|
Mouser Electronics | Buffers & Line Drivers 2.5V/3.3V/5V Ultra-small 1:2 LVPECL Fanout Buffer RoHS: Compliant | 3238 |
|
$4.1400 / $5.4500 | Buy Now |
DISTI #
SY89311UMG-TR
|
Microchip Technology Inc | 2.5V/3.3V/5V Ultra-small 1:2 LVPECL Fanout Buffer, Projected EOL: 2034-04-11 RoHS: Compliant pbFree: Yes | 24000 |
|
$3.1800 / $5.4500 | Buy Now |
|
Future Electronics | SY89311U Series 3 GHz 1:2 Differential LVPECL/PECL/ECL Fanout Buffer MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$4.0600 | Buy Now |
|
Future Electronics | SY89311U Series 3 GHz 1:2 Differential LVPECL/PECL/ECL Fanout Buffer MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$4.0600 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer - 2 Out 1 In - 8-Pin DFN EP - Tape&Reel RoHS: Compliant |
1000 In Stock 47000 Factory Stock |
|
$2.4000 / $2.7600 | Buy Now |
|
NAC | 2.5V/3.3V/5V Ultra-small 1:2 LVPECL Fanout Buffer - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 38000 |
|
$2.5200 / $3.0400 | Buy Now |
DISTI #
SY89311UMG-TR
|
Avnet Silica | 2.5V/3.3V/5V ULTRA-SMALL 1:2 LVPECL FANOUT BUFFER (Alt: SY89311UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY89311UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89311UMG-TR
Microchip Technology Inc
89311 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, LEAD FREE, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ECL MODE: VCC = 0V, VEE = -2.375V TO -2.625V; ALSO OPERATES AT 3.3V OR 5V SUPPLY | |
Family | 89311 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.36 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 0.9754 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
fmax-Min | 3000 MHz |
This table gives cross-reference parts and alternative options found for SY89311UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89311UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89311UMITR | Low Skew Clock Driver, 89311 Series, 2 True Output(s), 0 Inverted Output(s), 2 X 2 MM, MLF-8 | Micrel Inc | SY89311UMG-TR vs SY89311UMITR |
SY89311UMGT | LOW SKEW CLOCK DRIVER | Microchip Technology Inc | SY89311UMG-TR vs SY89311UMGT |
SY89311UMITR | Low Skew Clock Driver, 89311 Series, 2 True Output(s), 0 Inverted Output(s), 2 X 2 MM, MLF-8 | Microchip Technology Inc | SY89311UMG-TR vs SY89311UMITR |