-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4730
|
Newark | Delay Line Ic, 14.8Ns, -40 To 85Deg C, Total Delay Time:14.8Ns, Delay Time Per Tap:10Ps, No. Of Taps:-, Supply Voltage Min:2.375V, Supply Voltage Max:3.6V, Digital Ic Case:Mlf, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Microchip SY89295UMG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$12.0300 / $15.8900 | Buy Now |
DISTI #
576-2555-ND
|
DigiKey | IC DELAY LINE 1024TAP PROG 32MLF Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2080 In Stock |
|
$11.5701 / $15.2800 | Buy Now |
DISTI #
SY89295UMG
|
Avnet Americas | Active Programmable Delay Line 1 Tap 1-IN 0.01ns ABS 14.8ns MAX 32-Pin MLF Tube - Rail/Tube (Alt: SY89295UMG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$11.5700 / $15.2800 | Buy Now |
DISTI #
998-SY89295UMG
|
Mouser Electronics | Delay Lines / Timing Elements 2.5V/3.3V PECL Delay Line RoHS: Compliant | 69 |
|
$11.5700 / $15.2800 | Buy Now |
DISTI #
V99:2348_07853240
|
Arrow Electronics | Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2241 | Americas - 10 |
|
$13.1900 | Buy Now |
DISTI #
SY89295UMG
|
Microchip Technology Inc | 2.5V/3.3V PECL Delay Line, Projected EOL: 2034-09-26 RoHS: Compliant pbFree: Yes |
2997 Alternates Available |
|
$11.0400 / $15.2800 | Buy Now |
|
Future Electronics | SY89295U 2.5V/3.3V 1.5 GHz Precision LVPECL Programmable Delay - MLF-32 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 8 Container: Tray | 0Tray |
|
$12.4400 / $12.5900 | Buy Now |
|
Onlinecomponents.com | Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP Tube RoHS: Compliant |
145 In Stock 2940 Factory Stock |
|
$9.9300 / $12.6500 | Buy Now |
DISTI #
67614426
|
Verical | Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2305 | Americas - 107 |
|
$11.8250 / $14.7500 | Buy Now |
DISTI #
78816756
|
Verical | Active Programmable Delay Line 1-IN 0.01ns ABS 14.8ns MAX 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 2351 | Americas - 38 |
|
$26.5193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY89295UMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89295UMG
Microchip Technology Inc
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE | |
Family | CMOS | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for SY89295UMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89295UMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89295UMG-TR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC32 | Microchip Technology Inc | SY89295UMG vs SY89295UMG-TR |
SY89295UMITR | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, 5 X 5 MM, MLF-32 | Micrel Inc | SY89295UMG vs SY89295UMITR |
SY89295UMGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC32, 5 X 5 MM, MLF-32 | Microchip Technology Inc | SY89295UMG vs SY89295UMGTR |
SY89295UMI | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, 5 X 5 MM, MLF-32 | Microchip Technology Inc | SY89295UMG vs SY89295UMI |