Part Details for SY88913VKG-TR by Microchip Technology Inc
Overview of SY88913VKG-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY88913VKG-TR
SY88913VKG-TR CAD Models
SY88913VKG-TR Part Data Attributes
|
SY88913VKG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88913VKG-TR
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, PDSO10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SY88913VKG-TR
This table gives cross-reference parts and alternative options found for SY88913VKG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88913VKG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88913VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3MM, MSOP-10 | Micrel Inc | SY88913VKG-TR vs SY88913VKCTR |
SY88913VKGTR | Support Circuit, 1-Func, Bipolar, PDSO10, LEAD FREE, 3MM, MSOP-10 | Micrel Inc | SY88913VKG-TR vs SY88913VKGTR |
SY88913VKC | SY88913VKC, | Synergy Semiconductor Corp | SY88913VKG-TR vs SY88913VKC |
SY88913VKC | SY88913VKC | Microchip Technology Inc | SY88913VKG-TR vs SY88913VKC |
SY88913VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3MM, MSOP-10 | Microchip Technology Inc | SY88913VKG-TR vs SY88913VKCTR |
SY88913VKG | Support Circuit, 1-Func, Bipolar, PDSO10, LEAD FREE, 3MM, MSOP-10 | Microchip Technology Inc | SY88913VKG-TR vs SY88913VKG |
SY88913VKG | Support Circuit, 1-Func, Bipolar, PDSO10, LEAD FREE, 3MM, MSOP-10 | Micrel Inc | SY88913VKG-TR vs SY88913VKG |