Part Details for SY88913KCTR by Micrel Inc
Overview of SY88913KCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY88913KCTR
SY88913KCTR CAD Models
SY88913KCTR Part Data Attributes
|
SY88913KCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY88913KCTR
Micrel Inc
Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SONET | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for SY88913KCTR
This table gives cross-reference parts and alternative options found for SY88913KCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88913KCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88903KH | Support Circuit, 1-Func, PDSO10, 3 MM, LEAD FREE, MSOP-10 | Microchip Technology Inc | SY88913KCTR vs SY88903KH |
SY88903KH | Support Circuit, 1-Func, PDSO10, 3 MM, LEAD FREE, MSOP-10 | Micrel Inc | SY88913KCTR vs SY88903KH |
SY88913KGTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88913KCTR vs SY88913KGTR |
SY88903KHTR | Support Circuit, 1-Func, PDSO10, 3 MM, LEAD FREE, MSOP-10 | Micrel Inc | SY88913KCTR vs SY88903KHTR |
SY88923KCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88913KCTR vs SY88923KCTR |
SY88923KGTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88913KCTR vs SY88923KGTR |
SY88903KCTR | Support Circuit, 1-Func, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88913KCTR vs SY88903KCTR |
SY88923KCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88913KCTR vs SY88923KCTR |