Part Details for SY88903ALKG by Microchip Technology Inc
Overview of SY88903ALKG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY88903ALKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9470
|
Newark | Limit Amp, 1Ghz, 1.25Gbps, Msop-10 |Microchip SY88903ALKG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $5.7500 | Buy Now |
DISTI #
71Y4766
|
Newark | 3.3V 1.25Gbps Pecl Post Amp 10 Msop 3X3X1.0Mm Tube Rohs Compliant: Yes |Microchip SY88903ALKG Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 | Buy Now |
DISTI #
576-2071-5-ND
|
DigiKey | IC LIMIT AMP 10MSOP Min Qty: 300 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9600 | Buy Now |
DISTI #
SY88903ALKG
|
Avnet Americas | 3.3V 1.25GBPS PECL POST AMP - Rail/Tube (Alt: SY88903ALKG) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$4.9600 / $6.5500 | Buy Now |
DISTI #
998-SY88903ALKG
|
Mouser Electronics | Limiting Amplifiers 3.3V 1.25Gbps PECL Post Amp RoHS: Compliant | 0 |
|
$4.9600 | Order Now |
DISTI #
SY88903ALKG
|
Microchip Technology Inc | 3.3V 1.25Gbps PECL Post Amp, Projected EOL: 2034-10-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8200 / $6.5500 | Buy Now |
|
Future Electronics | SY88903 Series 1GHz 3.6V Burst Mode PECL High-Sensitivity Post Amplifier MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$4.8700 / $5.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4200 / $4.9800 | Buy Now | |
DISTI #
SY88903ALKG
|
Avnet Americas | 3.3V 1.25GBPS PECL POST AMP - Rail/Tube (Alt: SY88903ALKG) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$4.9600 / $6.5500 | Buy Now |
|
NAC | 3.3V 1.25Gbps PECL Post Amp - Package: 10 MSOP 3x3x1.0mm TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$3.0400 / $3.6600 | Buy Now |
Part Details for SY88903ALKG
SY88903ALKG CAD Models
SY88903ALKG Part Data Attributes:
|
SY88903ALKG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88903ALKG
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Applications | SDH; SONET | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 39 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88903ALKG
This table gives cross-reference parts and alternative options found for SY88903ALKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88903ALKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88943VKC | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88903ALKG vs SY88943VKC |
SY88315BLEYTR | Support Circuit, 1-Func, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | SY88903ALKG vs SY88315BLEYTR |
SY88813VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88903ALKG vs SY88813VKG |
SY88315BLEY | Support Circuit, 1-Func, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | SY88903ALKG vs SY88315BLEY |
SY88149CLKGTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, MSOP-10 | Microchip Technology Inc | SY88903ALKG vs SY88149CLKGTR |
SY88943VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88903ALKG vs SY88943VKCTR |
SY88343BLEYTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | SY88903ALKG vs SY88343BLEYTR |
SY88813VKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88903ALKG vs SY88813VKG-TR |
SY88803VKI | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88903ALKG vs SY88803VKI |
SY88923AVKC | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88903ALKG vs SY88923AVKC |