Part Details for SY88773VMG-TR by Microchip Technology Inc
Overview of SY88773VMG-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY88773VMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4752
|
Newark | 3.3V-5V 3.2 Gbps Cml Post Amp 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY88773VMG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.2800 | Buy Now |
DISTI #
SY88773VMG-TR-ND
|
DigiKey | IC LIMIT AMP 16MLF Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0600 | Buy Now |
DISTI #
SY88773VMG-TR
|
Avnet Americas | 3.3V-5V 3.2 GBPS CML POST AMP - Tape and Reel (Alt: SY88773VMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
998-SY88773VMGTR
|
Mouser Electronics | Limiting Amplifiers 3.3V-5V 3.2 Gbps CML Post Amp RoHS: Compliant | 0 |
|
$7.0600 | Order Now |
DISTI #
SY88773VMG-TR
|
Microchip Technology Inc | 3.3V-5V 3.2 Gbps CML Post Amp, Projected EOL: 2034-08-14 RoHS: Compliant pbFree: Yes | 23000 |
|
$5.4300 / $9.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.2600 | Buy Now |
|
Onlinecomponents.com | SP Amp Limiting Post Amplifier Single 5.5V 16-Pin QFN EP T/R RoHS: Compliant | 23000 Factory Stock |
|
$4.3800 / $12.0000 | Buy Now |
|
NAC | 3.3V-5V 3.2 Gbps CML Post Amp - Package: 16 VQFN 3x3x1.00mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.3000 / $5.1900 | Buy Now |
DISTI #
SY88773VMG-TR
|
Avnet Silica | 3.3V-5V 3.2 GBPS CML POST AMP (Alt: SY88773VMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SY88773VMG-TR
|
EBV Elektronik | 3.3V-5V 3.2 GBPS CML POST AMP (Alt: SY88773VMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SY88773VMG-TR
SY88773VMG-TR CAD Models
SY88773VMG-TR Part Data Attributes
|
SY88773VMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88773VMG-TR
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88773VMG-TR
This table gives cross-reference parts and alternative options found for SY88773VMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88773VMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY88773VMGTR | Microchip Technology Inc | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16, LEAD FREE, MLF-16 | SY88773VMG-TR vs SY88773VMGTR |
SY88773VMITR | Microchip Technology Inc | Check for Price | Support Circuit, 1-Func, Bipolar, MLF-16 | SY88773VMG-TR vs SY88773VMITR |
SY88773VMITR | Micrel Inc | Check for Price | Support Circuit, 1-Func, Bipolar, MLF-16 | SY88773VMG-TR vs SY88773VMITR |