Part Details for SY88149CLKG-TR by Microchip Technology Inc
Overview of SY88149CLKG-TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SY88149CLKG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-1471-1-ND
|
DigiKey | IC LIMIT AMP 10MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
724 In Stock |
|
$4.2008 / $8.1600 | Buy Now |
DISTI #
SY88149CLKG-TR
|
Microchip Technology Inc | 3.3V, 1.25 Gbps LVPECL Post Amplifier with SD, Projected EOL: 2034-05-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9200 / $8.4400 | Buy Now |
|
NAC | 3.3V, 1.25 Gbps LVPECL Post Amplifier with SD, Package: 10 MSOP 3x3x1.0mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SY88149CLKG-TR
SY88149CLKG-TR CAD Models
SY88149CLKG-TR Part Data Attributes
|
SY88149CLKG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88149CLKG-TR
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 39 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88149CLKG-TR
This table gives cross-reference parts and alternative options found for SY88149CLKG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88149CLKG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88923AVKEG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88149CLKG-TR vs SY88923AVKEG-TR |
SY88803VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88149CLKG-TR vs SY88803VKG |
SY88923AVKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | SY88149CLKG-TR vs SY88923AVKCTR |
SY88713VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | SY88149CLKG-TR vs SY88713VKCTR |
SY88305BLEY | Support Circuit, 1-Func, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | SY88149CLKG-TR vs SY88305BLEY |
SY88305BLEYTR | Support Circuit, 1-Func, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | SY88149CLKG-TR vs SY88305BLEYTR |
SY88933ALKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88149CLKG-TR vs SY88933ALKG |
SY88993AVKITR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, MSOP-10 | Microchip Technology Inc | SY88149CLKG-TR vs SY88993AVKITR |
SY88933VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88149CLKG-TR vs SY88933VKG |
MAX3747AEUB+ | 155Mbps to 3.2Gbps, Low-Power SFP Limiting Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | SY88149CLKG-TR vs MAX3747AEUB+ |