Part Details for SY87724LHEY by Micrel Inc
Overview of SY87724LHEY by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY87724LHEY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 160 |
|
$17.5000 / $26.9200 | Buy Now |
Part Details for SY87724LHEY
SY87724LHEY CAD Models
SY87724LHEY Part Data Attributes:
|
SY87724LHEY
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY87724LHEY
Micrel Inc
Mux/Demux, 1-Func, Bipolar, PQFP80, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, LQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP80,.63SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH MUX/DEMUX | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for SY87724LHEY
This table gives cross-reference parts and alternative options found for SY87724LHEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY87724LHEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY87724LHEI | Mux/Demux, 1-Func, Bipolar, PQFP80, 14 X 14 MM, 1 MM HEIGHT, LQFP-80 | Microchip Technology Inc | SY87724LHEY vs SY87724LHEI |
SY87724LHEY | Mux/Demux, 1-Func, Bipolar, PQFP80, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, LQFP-80 | Microchip Technology Inc | SY87724LHEY vs SY87724LHEY |
SY87724LHEI | Mux/Demux, 1-Func, Bipolar, PQFP80, 14 X 14 MM, 1 MM HEIGHT, LQFP-80 | Micrel Inc | SY87724LHEY vs SY87724LHEI |