-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY LOGIC CIRCUIT, QCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4643
|
Newark | Ultra-Precision Cml Anygate,with Internal Input And Output Termination 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip SY58051AUMG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 | Buy Now |
DISTI #
576-4857-ND
|
DigiKey | IC GATE CML Min Qty: 1 Lead time: 33 Weeks Container: Tube |
103 In Stock |
|
$12.8900 / $17.0200 | Buy Now |
DISTI #
SY58051AUMG
|
Avnet Americas | ULTRA-PRECISION CML ANYGATEWITH INTERNAL INPUT AND OUTPUT - Rail/Tube (Alt: SY58051AUMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$12.8900 / $17.0200 | Buy Now |
DISTI #
998-SY58051AUMG
|
Mouser Electronics | Logic Gates Ultra-Precision CML AnyGate,,with Internal Input and Output Termination RoHS: Compliant | 416 |
|
$12.8900 / $17.0200 | Buy Now |
DISTI #
V36:1790_07852717
|
Arrow Electronics | Clock Multiplexer 1-OUT 3-IN 1:1 16-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2213 | Americas - 23 |
|
$13.1000 / $14.6900 | Buy Now |
DISTI #
SY58051AUMG
|
Microchip Technology Inc | Ultra-Precision CML AnyGate,,with Internal Input and Output Termination, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1150 Alternates Available |
|
$12.3200 / $17.0200 | Buy Now |
|
Future Electronics | ULTRA-PRECISION CML ANYGATE,,WITH INTERNAL INPUT AND OUTPUT TERMINATION RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$13.8700 | Buy Now |
|
Onlinecomponents.com | Clock Multiplexer 1 Out 3 In - 16-Pin QFN EP - Tube |
400 In Stock 1100 Factory Stock |
|
$12.3900 / $16.9400 | Buy Now |
DISTI #
66435899
|
Verical | Clock Multiplexer 1-OUT 3-IN 1:1 16-Pin QFN EP Tube Min Qty: 5 Package Multiple: 5 Date Code: 2213 | Americas - 400 |
|
$14.9106 / $21.8299 | Buy Now |
DISTI #
66454437
|
Verical | Clock Multiplexer 1-OUT 3-IN 1:1 16-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 23 |
|
$13.1000 / $14.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY58051AUMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58051AUMG
Microchip Technology Inc
SPECIALTY LOGIC CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.97 TO 3.63 V SUPPLY | |
Family | 58051 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SY58051AUMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58051AUMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58051AUMG-TR | SPECIALTY LOGIC CIRCUIT, QCC16 | Microchip Technology Inc | SY58051AUMG vs SY58051AUMG-TR |