There are no models available for this part yet.
Overview of SY58026UMG-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SY58026UMG-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y4615
|
Newark | 10.7Gbps Dual 2:1 800Mv Lvpecl Multiplexer 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip SY58026UMG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5200 | Buy Now | |
DISTI #
SY58026UMG-TR-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 32MLF Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8125 | Buy Now | |
DISTI #
SY58026UMG-TR
|
Avnet Americas | Multiplexer 2 x 2:1 TTL/CMOS 2-IN 32-Pin MLF T/R - Tape and Reel (Alt: SY58026UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.2400 / $12.1900 | Buy Now | |
DISTI #
998-SY58026UMGTR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 10.7Gbps Dual 2:1 800mV LVPECL Multiplexer RoHS: Compliant | 0 |
|
$9.8200 | Order Now | |
DISTI #
SY58026UMG-TR
|
Microchip Technology Inc | 10.7Gbps Dual 2:1 800mV LVPECL Multiplexer, Projected EOL: 2034-09-22 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$8.8200 / $12.1900 | Buy Now | |
Onlinecomponents.com | Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel RoHS: Compliant | 5000 Factory Stock |
|
$10.0500 / $28.2600 | Buy Now | ||
NAC | 10.7Gbps Dual 2:1 800mV LVPECL Multiplexer - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$9.5700 / $11.5400 | Buy Now | ||
Master Electronics | Clock MUX/Fanout Buffer - 2 Out 4 In - 32-Pin QFN EP - Tape&Reel RoHS: Compliant | 5000 Factory Stock |
|
$10.0500 / $28.2600 | Buy Now |
CAD Models for SY58026UMG-TR by Microchip Technology Inc
Part Data Attributes for SY58026UMG-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MLF-32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
SEATED HT-CALCULATED; ALSO OPERATES AT 3.3V SUPPLY
|
Family
|
58026
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Logic IC Type
|
MULTIPLEXER
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
2
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Power Supply Current-Max (ICC)
|
130 mA
|
Propagation Delay (tpd)
|
0.31 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for SY58026UMG-TR
This table gives cross-reference parts and alternative options found for SY58026UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58026UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58026UMGTR | 58026 SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | Microchip Technology Inc | SY58026UMG-TR vs SY58026UMGTR |
SY58026UMI | Multiplexer, 58026 Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, 5 X 5 MM, MLF-32 | Microchip Technology Inc | SY58026UMG-TR vs SY58026UMI |
SY58026UMG | 58026 SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC32 | Microchip Technology Inc | SY58026UMG-TR vs SY58026UMG |