SY58011UMG
Description: Low Skew Clock Driver, 58011 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, LEAD FREE, MLF-16

Overview of SY58011UMG by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SY58011UMG by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   48
RFQ
Quest Components LOW SKEW CLOCK DRIVER, 58011 SERIES, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S) 160
  • 1 $14.9513
  • 20 $12.2933
  • 82 $11.6288
$11.6288 / $14.9513 Buy Now

CAD Models for SY58011UMG by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY58011UMG by Micrel Inc

SY58011UMG
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
3 X 3 MM, LEAD FREE, MLF-16
Reach Compliance Code
compliant
Additional Feature
CAN ALSO OPERATE WITH 3.3V SUPPLY
Family
58011
Input Conditioning
DIFFERENTIAL
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e4
Length
3 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
2
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.015 ns
Seated Height-Max
0.95 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
fmax-Min
8000 MHz
Want to compare parts?
  1. SY58011UMG
    Micrel Inc
    Low Skew Clock Driver, 58011 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, LEAD FREE, MLF-16
    VS

Related Parts for SY58011UMG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY58011UMG by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY58011UMG by Micrel Inc

Select Manufacturer
Which Manufacturer of SY58011UMG would you like to use for your alert(s)?
  • Please alert me when SY58011UMG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY58011UMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY58011UMG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY58011UMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY58011UMG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY58011UMG by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: