Part Details for SY55853UKCTR by Micrel Inc
Overview of SY55853UKCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY55853UKCTR
SY55853UKCTR CAD Models
SY55853UKCTR Part Data Attributes
|
SY55853UKCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY55853UKCTR
Micrel Inc
D Latch, 55853 Series, 1-Func, High Level Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 55853 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 37 mA | |
Propagation Delay (tpd) | 0.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | HIGH LEVEL | |
Width | 3 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for SY55853UKCTR
This table gives cross-reference parts and alternative options found for SY55853UKCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY55853UKCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY55853UKI | D Latch, 55853 Series, 1-Func, High Level Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | Microchip Technology Inc | SY55853UKCTR vs SY55853UKI |
SY55853UKITR | D Latch, 55853 Series, 1-Func, High Level Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | Micrel Inc | SY55853UKCTR vs SY55853UKITR |
SY55853UKITR | D Latch, 55853 Series, 1-Func, High Level Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | Microchip Technology Inc | SY55853UKCTR vs SY55853UKITR |
SY55853UKC | D Latch, 55853 Series, 1-Func, High Level Triggered, 1-Bit, Complementary Output, ECL, PDSO10, MSOP-10 | Micrel Inc | SY55853UKCTR vs SY55853UKC |