Part Details for SY54017ARMG by Microchip Technology Inc
Overview of SY54017ARMG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY54017ARMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4544
|
Newark | 1.2/1.8V Low Voltage Cml 2:1 Mux 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip SY54017ARMG RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 | Buy Now |
DISTI #
576-3057-ND
|
DigiKey | IC MULTIPLEXER DUAL 1X1 16MLF Min Qty: 1 Lead time: 4 Weeks Container: Tube |
4 In Stock |
|
$8.9000 | Buy Now |
DISTI #
SY54017ARMG
|
Avnet Americas | Multiplexer 1 x 2:1 TTL/CMOS 2-IN 16-Pin MLF Tube - Rail/Tube (Alt: SY54017ARMG) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$6.7400 / $8.9000 | Buy Now |
DISTI #
998-SY54017ARMG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1.2/1.8V Low Voltage CML 2:1 MUX RoHS: Compliant | 190 |
|
$6.7400 / $8.9000 | Buy Now |
DISTI #
SY54017ARMG
|
Microchip Technology Inc | 1.2/1.8V Low Voltage CML 2:1 MUX, Projected EOL: 2034-05-06 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$6.4200 / $8.9000 | Buy Now |
|
Future Electronics | SY54017AR Series 1.2 / 1.8 V CML 2.5 GHz Low Voltage Multiplexer - MLF-16 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$7.2400 / $7.3200 | Buy Now |
|
Onlinecomponents.com | Clock Multiplexer 1 Out 2 In - 16-Pin QFN EP - Tube RoHS: Compliant | 6000 Factory Stock |
|
$6.0300 / $12.6400 | Buy Now |
|
NAC | 1.2/1.8V Low Voltage CML 2:1 MUX - Package: 16 VQFN 3x3x1.00mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 400 Container: Tube | 4800 |
|
$6.9800 / $8.4100 | Buy Now |
DISTI #
SY54017ARMG
|
Avnet Silica | (Alt: SY54017ARMG) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SY54017ARMG
|
EBV Elektronik | (Alt: SY54017ARMG) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SY54017ARMG
SY54017ARMG CAD Models
SY54017ARMG Part Data Attributes
|
SY54017ARMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY54017ARMG
Microchip Technology Inc
54017 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 54017 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY54017ARMG
This table gives cross-reference parts and alternative options found for SY54017ARMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY54017ARMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY54017ARMGTR | Microchip Technology Inc | Check for Price | 54017 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | SY54017ARMG vs SY54017ARMGTR |