Part Details for SY4S-62 by IDEC Corporation
Overview of SY4S-62 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SY4S-62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3026
|
Newark | Relay Socket, 14Pin, 7A, 250V, Socket Mounting:-, Socket Terminals:Through Hole, No. Of Pins:14Pins, Current Rating:7A, Voltage Rating:250V, Product Range:Gt5Y Series, Accessory Type:Relay Socket, Contact Termination:Solder Rohs Compliant: Yes |Idec SY4S-62 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 259 |
|
$1.7200 / $2.1400 | Buy Now |
DISTI #
1885-1317-ND
|
DigiKey | RELAY SOCKET 14 POS THROUGH HOLE Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
848 In Stock |
|
$1.1590 / $2.0600 | Buy Now |
DISTI #
199-SY4S62
|
Mouser Electronics | Relay Sockets & Hardware Socket PCB Mount for RU4S/RY4S RoHS: Compliant | 3897 |
|
$1.0500 / $2.0600 | Buy Now |
DISTI #
70174855
|
RS | Relay Socket, 14 Pin, 4 Pole, PCB Mount, 250 V, 7 A, 100 Meg (Min.) | IDEC Corporation SY4S-62 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 208 |
|
$1.6500 / $2.0600 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 4 POS ST Thru-Hole RoHS: Compliant |
680 In Stock |
|
$1.0100 / $1.7600 | Buy Now |
DISTI #
52546803
|
Verical | Relays and Timer Socket Min Qty: 50 Package Multiple: 25 Date Code: 1711 | Americas - 675 |
|
$1.7114 / $2.3311 | Buy Now |
|
Quest Components | 200 |
|
$1.6465 / $3.5600 | Buy Now | |
DISTI #
000000000003420273
|
Sager | Relay Sockets & Hardware Socket PCB Mount for RU4S/RY4S Min Qty: 1 | 0 |
|
$1.1800 / $1.4700 | Buy Now |
DISTI #
1384421
|
element14 Asia-Pacific | RELAY SOCKET, 14PIN, 7A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 259 |
|
$1.1473 / $2.1697 | Buy Now |
DISTI #
1384421
|
Farnell | RELAY SOCKET, 14PIN, 7A, 250V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 3 Days Container: Each | 259 |
|
$1.8300 / $2.2813 | Buy Now |