-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket; Current Rating:7A; For Use With:RY2S, RY22S Relays; Number of Contacts:2; Series:SY; Terminal Type:M3 screw; Wire Size (AWG):14; Voltage Rating:300V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY2S-05C by IDEC Corporation is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3020
|
Newark | Relay Socket, 8Pin, 7A, 300V, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$8.8900 / $9.7700 | Buy Now |
DISTI #
1885-1180-ND
|
DigiKey | RELAY SOCKET 8 POSITION DIN RAIL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
75 In Stock |
|
$6.1744 / $8.7400 | Buy Now |
DISTI #
199-SY2S05C
|
Mouser Electronics | Relay Sockets & Hardware Socket DIN Mount Fingersafe | 460 |
|
$6.1700 / $8.7300 | Buy Now |
DISTI #
70173023
|
RS | Relay Socket 7A Use with Ry2S or RY22S, SY Series | IDEC Corporation SY2S-05C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 248 |
|
$8.0300 / $8.8300 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 2 POS Screw ST SMD RoHS: Compliant |
331 In Stock |
|
$5.9200 / $9.0300 | Buy Now |
DISTI #
78404934
|
Verical | RELAYS AND TIMER SOCKET Min Qty: 10 Package Multiple: 5 Date Code: 2237 | Americas - 331 |
|
$8.0990 / $11.7390 | Buy Now |
DISTI #
000000000003420261
|
Sager | Relay Sockets & Hardware Socket DIN Mount Fingersafe Min Qty: 1 | 0 |
|
$5.0900 / $6.9400 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 2 POS Screw ST SMD RoHS: Compliant |
331 In Stock |
|
$5.9200 / $9.0300 | Buy Now |
|
Neutron USA | Relay Socket 7A Use with Ry2S or RY22S, SY Series | 50 |
|
$37.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY2S-05C
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
SY2S-05C
IDEC Corporation
Relay Socket; Current Rating:7A; For Use With:RY2S, RY22S Relays; Number of Contacts:2; Series:SY; Terminal Type:M3 screw; Wire Size (AWG):14; Voltage Rating:300V
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Idec | |
Body Breadth | 0.787 inch | |
Body Depth | 1.142 inch | |
Body Length | 2.583 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | BLADE PIN-SKT | |
Current Rating | 7 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Termination Type | SNAP ON |