Part Details for SY2913/S19-3C by Weipu Connector
Results Overview of SY2913/S19-3C by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY2913/S19-3C Information
SY2913/S19-3C by Weipu Connector is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SY2913/S19-3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY2913/S19-3C
|
TME | Socket, SY29, female, PIN: 19, IP67, 10A, soldering, 500V, 2mm2, 14AWG Min Qty: 1 | 0 |
|
$5.2400 / $7.2800 | RFQ |