Part Details for SY2910/P10BII-1N by Weipu Connector
Overview of SY2910/P10BII-1N by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY2910/P10BII-1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY2910/P10B-1N
|
TME | Plug, SY29, male, PIN: 10, IP67, 25A, soldering, for cable, 500V, 4mm2 Min Qty: 1 | 0 |
|
$6.0000 / $8.3400 | RFQ |