Part Details for SY236CD7 by APEM Inc
Overview of SY236CD7 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SY236CD7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY236CD7-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3096 | Buy Now |
DISTI #
642-SY236CD7
|
Mouser Electronics | Toggle Switches SPDT 0.4VA 20VAC/DC 7.5mm, On-On RoHS: Compliant | 0 |
|
$6.8300 / $11.4500 | Order Now |
DISTI #
75002941
|
RS | TOGGLE SWITCH S PCB MOUNT | APEM Components SY236CD7 Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant | 0 |
|
$3.8700 / $10.4100 | Buy Now |
|
Master Electronics | Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant | 0 |
|
$3.8700 / $10.4100 | Buy Now |
Part Details for SY236CD7
SY236CD7 CAD Models
SY236CD7 Part Data Attributes
|
SY236CD7
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
SY236CD7
APEM Inc
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Type Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SHORT TYPE | |
Body Breadth | 8.1 mm | |
Body Height | 11.7 mm | |
Body Length or Diameter | 15.75 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |