Part Details for SY2111/S2I-2N by Weipu Connector
Overview of SY2111/S2I-2N by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY2111/S2I-2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY2111/S2I-2N
|
TME | Plug, SY21, female, PIN: 2, IP67, 4.5÷7mm, 30A, screw terminal, 500V Min Qty: 1 | 0 |
|
$4.1400 / $5.7500 | RFQ |