Part Details for SY1312/S3-C by Weipu Connector
Results Overview of SY1312/S3-C by Weipu Connector
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY1312/S3-C Information
SY1312/S3-C by Weipu Connector is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SY1312/S3-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5040-SY1312/S3-C-ND
|
DigiKey | CONN RCPT FEMALE 3P SOLDER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$2.3500 / $3.7600 | Buy Now |
DISTI #
SY1312/S3-C
|
TME | Socket, SY13, female, PIN: 3, with protective cap, IP67, 13A, 250V Min Qty: 1 | 0 |
|
$2.4800 / $3.4700 | RFQ |