Part Details for SY10EP52VKITR by Micrel Inc
Overview of SY10EP52VKITR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY10EP52VKITR
SY10EP52VKITR CAD Models
SY10EP52VKITR Part Data Attributes
|
SY10EP52VKITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EP52VKITR
Micrel Inc
D Flip-Flop, 10E Series, 1-Func, Negative Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, MSOP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE OPERATING RANGE: VCC=0V, VEE=-3.3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 4000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 47 mA | |
Prop. Delay@Nom-Sup | 0.41 ns | |
Propagation Delay (tpd) | 0.38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3 mm | |
fmax-Min | 4000 MHz |
Alternate Parts for SY10EP52VKITR
This table gives cross-reference parts and alternative options found for SY10EP52VKITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP52VKITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10EP52DTR2G | onsemi | Check for Price | 3.3 V / 5.0 V ECL Differential Clock/Data D Flip-Flop, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | SY10EP52VKITR vs MC10EP52DTR2G |
SY10EP52VKI | Micrel Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Negative Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, MSOP-8 | SY10EP52VKITR vs SY10EP52VKI |
SY10EP52VKCTR | Micrel Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Negative Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, MSOP-8 | SY10EP52VKITR vs SY10EP52VKCTR |
MC10EP52DTG | onsemi | $6.3893 | 3.3 V / 5.0 V ECL Differential Clock/Data D Flip-Flop, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | SY10EP52VKITR vs MC10EP52DTG |
SY10EP52VKG | Microchip Technology Inc | Check for Price | 10E SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | SY10EP52VKITR vs SY10EP52VKG |
MC10EP52DTR2 | onsemi | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | SY10EP52VKITR vs MC10EP52DTR2 |