Part Details for SY10EP01VZITR by Micrel Inc
Overview of SY10EP01VZITR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SY10EP01VZITR
SY10EP01VZITR CAD Models
SY10EP01VZITR Part Data Attributes
|
SY10EP01VZITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EP01VZITR
Micrel Inc
OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH VEE = -3.0V TO -5.5V WITH VCC = 0V | |
Family | 10E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 31 mA | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY10EP01VZITR
This table gives cross-reference parts and alternative options found for SY10EP01VZITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP01VZITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP01DG | ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY10EP01VZITR vs MC100EP01DG |
MC10EP01D | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY10EP01VZITR vs MC10EP01D |
MC100EP01D | 100E SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | SY10EP01VZITR vs MC100EP01D |
MC100EP01DR2 | 100E SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | SY10EP01VZITR vs MC100EP01DR2 |
SY10EP01VZC | OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SY10EP01VZITR vs SY10EP01VZC |
MC10EP01DR2G | 3.3 V / 5.0 V ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY10EP01VZITR vs MC10EP01DR2G |
MC100EP01DR2G | ECL 4-Input OR/NOR Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY10EP01VZITR vs MC100EP01DR2G |
SY10EP01VZC | SY10EP01VZC, | Synergy Semiconductor Corp | SY10EP01VZITR vs SY10EP01VZC |
SY10EP01VZG | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8 | Microchip Technology Inc | SY10EP01VZITR vs SY10EP01VZG |
MC10EP01DR2 | 10E SERIES, 4-INPUT OR/NOR GATE, PDSO8, SOIC-8 | onsemi | SY10EP01VZITR vs MC10EP01DR2 |