Part Details for SY10EL32VZC by Micrel Inc
Overview of SY10EL32VZC by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for SY10EL32VZC
SY10EL32VZC CAD Models
SY10EL32VZC Part Data Attributes
|
SY10EL32VZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EL32VZC
Micrel Inc
Prescaler, 100EL Series, 1-Func, ECL, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Logic IC Type | PRESCALER | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm | |
fmax-Min | 3000 MHz |
Alternate Parts for SY10EL32VZC
This table gives cross-reference parts and alternative options found for SY10EL32VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL32VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL32DR2G | 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY10EL32VZC vs MC10EL32DR2G |
MC10EL32DR2 | 10EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | SY10EL32VZC vs MC10EL32DR2 |
MC10EL32D | 10EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | SY10EL32VZC vs MC10EL32D |
SY10EL32VZITR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EL32VZC vs SY10EL32VZITR |
MC10EL32DG | 5.0 V ECL ÷·2 Divider, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY10EL32VZC vs MC10EL32DG |
SY10EL32VZGTR | 10EL SERIES, PRESCALER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY10EL32VZC vs SY10EL32VZGTR |
SY10EL32ZCTR | Monostable Multivibrator, 10EL Series, 1-Func, ECL, PDSO8, | Synergy Semiconductor Corp | SY10EL32VZC vs SY10EL32ZCTR |