Drivers And Interfaces
SY10EL16VKITR
Description: Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, 3 X 3 MM, MSOP-8

Overview of SY10EL16VKITR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SY10EL16VKITR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY10EL16VKITR by Micrel Inc

SY10EL16VKITR
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Receive Delay-Max
0.325 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Current-Max
22 mA
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. SY10EL16VKITR
    Micrel Inc
    Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, 3 X 3 MM, MSOP-8
    VS

Alternate Parts for SY10EL16VKITR

This table gives cross-reference parts and alternative options found for SY10EL16VKITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL16VKITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY10EL16VKG LINE RECEIVER, PDSO8 Microchip Technology Inc SY10EL16VKITR vs SY10EL16VKG
SY10EL16VKGTR LINE RECEIVER, PDSO8, 3 X 3 MM, LEAD FREE, MSOP-8 Microchip Technology Inc SY10EL16VKITR vs SY10EL16VKGTR
SY10EL16VKI Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, 3 X 3 MM, MSOP-8 Microchip Technology Inc SY10EL16VKITR vs SY10EL16VKI
SY10EL16VKITR Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, 3 X 3 MM, MSOP-8 Microchip Technology Inc SY10EL16VKITR vs SY10EL16VKITR
Part Number Description Manufacturer Compare
SY88927VZCTR Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8, PLASTIC, SOIC-8 Micrel Inc SY10EL16VKITR vs SY88927VZCTR
MC10EL16DR2 LINE RECEIVER, PDSO8, SOIC-8 onsemi SY10EL16VKITR vs MC10EL16DR2
SY10EP16VZI Line Receiver, 1 Func, 1 Rcvr, ECL10K, PDSO8, PLASTIC, SOIC-8 Microchip Technology Inc SY10EL16VKITR vs SY10EP16VZI
SY10EP16VKG LINE RECEIVER, PDSO8 Microchip Technology Inc SY10EL16VKITR vs SY10EP16VKG
SY10EL16VKITR Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, 3 X 3 MM, MSOP-8 Microchip Technology Inc SY10EL16VKITR vs SY10EL16VKITR
SY10EL16VZC Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 Micrel Inc SY10EL16VKITR vs SY10EL16VZC
MC10EL16DR2G Differential Receiver, SOIC-8 Narrow Body, 2500-REEL onsemi SY10EL16VKITR vs MC10EL16DR2G
SK100EL16BD Line Receiver, 1 Func, 1 Rcvr, ECL100K, PDSO8, 0.150 INCH, SOIC-8 Semtech Corporation SY10EL16VKITR vs SK100EL16BD
SY10EL16VZCTR Line Receiver, 1 Func, 1 Rcvr, BIPolar, PDSO8, SOIC-8 Micrel Inc SY10EL16VKITR vs SY10EL16VZCTR
SY88927VKG LINE RECEIVER, PDSO8 Microchip Technology Inc SY10EL16VKITR vs SY88927VKG

Related Parts for SY10EL16VKITR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY10EL16VKITR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY10EL16VKITR by Micrel Inc

Select Manufacturer
Which Manufacturer of SY10EL16VKITR would you like to use for your alert(s)?
  • Please alert me when SY10EL16VKITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY10EL16VKITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY10EL16VKITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY10EL16VKITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY10EL16VKITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY10EL16VKITR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: