Part Details for SY10EL11VZC by Micrel Inc
Results Overview of SY10EL11VZC by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY10EL11VZC Information
SY10EL11VZC by Micrel Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SY10EL11VZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86145771
|
Verical | SY10EL11VZC Min Qty: 302 Package Multiple: 1 | Americas - 9000 |
|
$1.1263 / $1.2455 | Buy Now |
DISTI #
86146643
|
Verical | SY10EL11VZC Min Qty: 302 Package Multiple: 1 Date Code: 0101 | Americas - 805 |
|
$1.1263 / $1.2455 | Buy Now |
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | 10EL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | 15 |
|
$1.5750 / $3.1500 | Buy Now |
|
Rochester Electronics | SY10EL11 - 5V/3.3V 1-2 DIFFERENTIAL FANOUT BUFFER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9805 |
|
$0.9010 / $1.0600 | Buy Now |
Part Details for SY10EL11VZC
SY10EL11VZC CAD Models
SY10EL11VZC Part Data Attributes
|
SY10EL11VZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EL11VZC
Micrel Inc
Low Skew Clock Driver 10EL Series 2 True Output(s) 0 Inverted Output(s) ECL PDSO8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Family | 10EL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 0.385 ns | |
Propagation Delay (tpd) | 0.34 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY10EL11VZC
This table gives cross-reference parts and alternative options found for SY10EL11VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL11VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY89824LHC | Microchip Technology Inc | Check for Price | Low Skew Clock Driver, 89824 Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64, TQFP-64 | SY10EL11VZC vs SY89824LHC |
IDT23S05E-1HDCI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | SY10EL11VZC vs IDT23S05E-1HDCI |
CY23S09SXC-1 | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | SY10EL11VZC vs CY23S09SXC-1 |
MK2308S-2LF | Renesas Electronics Corporation | Check for Price | Zero Delay, Low Skew Buffer, SOIC48/Tube | SY10EL11VZC vs MK2308S-2LF |
IDT2308B-5HPGG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | SY10EL11VZC vs IDT2308B-5HPGG |
9DB306BLLF | Integrated Device Technology Inc | Check for Price | TSSOP-28, Tube | SY10EL11VZC vs 9DB306BLLF |
74FCT807CTPYG | Integrated Device Technology Inc | Check for Price | SSOP-20, Tube | SY10EL11VZC vs 74FCT807CTPYG |
CY2308SXC-2T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | SY10EL11VZC vs CY2308SXC-2T |
QS5V991-7JRI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, QS5 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PQCC32, PLASTIC, LCC-32 | SY10EL11VZC vs QS5V991-7JRI |
CY2309CZXI-1 | Infineon Technologies AG | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | SY10EL11VZC vs CY2309CZXI-1 |