Part Details for SY10EL07ZCTR by Micrel Inc
Overview of SY10EL07ZCTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Aerospace and Defense
Electronic Manufacturing
Part Details for SY10EL07ZCTR
SY10EL07ZCTR CAD Models
SY10EL07ZCTR Part Data Attributes
|
SY10EL07ZCTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EL07ZCTR
Micrel Inc
XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Logic IC Type | XOR/XNOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 17 mA | |
Prop. Delay@Nom-Sup | 0.42 ns | |
Propagation Delay (tpd) | 0.415 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SY10EL07ZCTR
This table gives cross-reference parts and alternative options found for SY10EL07ZCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL07ZCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL07ZG | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8 | Microchip Technology Inc | SY10EL07ZCTR vs SY10EL07ZG |
SK10EL07D | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SY10EL07ZCTR vs SK10EL07D |
SY10EL07ZC | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 | Micrel Inc | SY10EL07ZCTR vs SY10EL07ZC |
SK10EL07DT | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SY10EL07ZCTR vs SK10EL07DT |
MC10EL07DR2 | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY10EL07ZCTR vs MC10EL07DR2 |
SY10EL07ZC | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8 | Microchip Technology Inc | SY10EL07ZCTR vs SY10EL07ZC |
MC10EL07DR2 | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, SOIC-8 | onsemi | SY10EL07ZCTR vs MC10EL07DR2 |
MC10EL07D | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, SOIC-8 | onsemi | SY10EL07ZCTR vs MC10EL07D |
SY10EL07ZGTR | 10EL SERIES, 2-INPUT XOR/XNOR GATE, PDSO8, LEAD FREE, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EL07ZCTR vs SY10EL07ZGTR |
SY10EL07ZI | XOR/XNOR Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EL07ZCTR vs SY10EL07ZI |