Part Details for SY10EL05ZC by Microchip Technology Inc
Overview of SY10EL05ZC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SY10EL05ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY10EL05ZC
|
Avnet Americas | - Rail/Tube (Alt: SY10EL05ZC) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 8042 Partner Stock |
|
$0.9854 / $10.8347 | Buy Now |
Part Details for SY10EL05ZC
SY10EL05ZC CAD Models
SY10EL05ZC Part Data Attributes
|
SY10EL05ZC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EL05ZC
Microchip Technology Inc
AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 0.42 ns | |
Propagation Delay (tpd) | 0.42 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SY10EL05ZC
This table gives cross-reference parts and alternative options found for SY10EL05ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EL05ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EL05DG | 5.0 V ECL 2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY10EL05ZC vs MC10EL05DG |
SY10EL05ZI | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10EL05ZC vs SY10EL05ZI |
MC10EL05D | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, SOIC-8 | onsemi | SY10EL05ZC vs MC10EL05D |
MC10EL05D | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY10EL05ZC vs MC10EL05D |
MC10EL05DR2 | 10EL SERIES, 2-INPUT AND/NAND GATE, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | SY10EL05ZC vs MC10EL05DR2 |
MC10EL05DR2G | 5.0 V ECL 2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY10EL05ZC vs MC10EL05DR2G |
SY10EL05ZG | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL10K, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SY10EL05ZC vs SY10EL05ZG |
SY10EL05ZG | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL10K, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY10EL05ZC vs SY10EL05ZG |
SY10EL05ZCTR | AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10EL05ZC vs SY10EL05ZCTR |