Part Details for SY10E193JC by Micrel Inc
Results Overview of SY10E193JC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY10E193JC Information
SY10E193JC by Micrel Inc is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SY10E193JC
SY10E193JC CAD Models
SY10E193JC Part Data Attributes
|
SY10E193JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10E193JC
Micrel Inc
Error Detection And Correction Circuit, 10E Series, 8-Bit, ECL, PQCC28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HAMMING CODE GENERATOR | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 134 mA | |
Propagation Delay (tpd) | 1.15 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SY10E193JC
This table gives cross-reference parts and alternative options found for SY10E193JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10E193JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10E193JZ-TR | Microchip Technology Inc | Check for Price | 10E SERIES, 8-BIT ERROR DETECT AND CORRECT CKT, TRUE OUTPUT, PQCC28 | SY10E193JC vs SY10E193JZ-TR |
SY10E193JC | Microchip Technology Inc | Check for Price | Error Detection And Correction Circuit, 10E Series, 8-Bit, ECL, PQCC28 | SY10E193JC vs SY10E193JC |
SY10E193JZ | Micrel Inc | Check for Price | Error Detection And Correction Circuit, 10E Series, 8-Bit, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | SY10E193JC vs SY10E193JZ |
SY10E193JCTR | Micrel Inc | Check for Price | Error Detection And Correction Circuit, 10E Series, 8-Bit, True Output, ECL, PQCC28, PLASTIC, LCC-28 | SY10E193JC vs SY10E193JCTR |